Taoglas SPKM.78.4.B

Dynamic IP67 Rated Miniature Speaker - 78mm Diameter - 4 Ohm with 20mm 30AWG Cable
$ 4.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas SPKM.78.4.B.

Electro Sonic

Datasheet11 pages3 years ago

Inventory History

3 month trend:
-2.39%

Descriptions

Descriptions of Taoglas SPKM.78.4.B provided by its distributors.

Dynamic IP67 Rated Miniature Speaker - 78mm Diameter - 4 Ohm with 20mm 30AWG Cable
SPEAKER, 500HZ, 4OHM, 98DB, 5W; Driver Type:Miniature; Impedance:4ohm; Power Rating Nom:5W; Resonant Frequency:500Hz; Sound Pressure Level (SPL):98dB; Speaker Shape:Round; Frequency Range:100Hz to 10kHz; IP Rating:IP67 RoHS Compliant: Yes
Rated Power W = 5 / Output Power Max. W = 8 / Impedance Ohm = 4 / Sound Pressure Level dB = 98 / Diameter mm = 78 / Frequency Response Min. Hz = 100 / Frequency Response Max. kHz = 10 / Lowest Resonant Frequency Hz = 500 / Height mm = 27.5 / Weight g = 300

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK