Taoglas SPKM.36.4.B

Dynamic IP67 Rated Miniature Speaker - 36mm Diameter - 4 Ohm with 20mm 30AWG Cable
$ 2.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas SPKM.36.4.B.

Electro Sonic

Datasheet11 pages3 years ago

Inventory History

3 month trend:
+16.26%

Descriptions

Descriptions of Taoglas SPKM.36.4.B provided by its distributors.

Dynamic IP67 Rated Miniature Speaker - 36mm Diameter - 4 Ohm with 20mm 30AWG Cable
SPEAKER, 570HZ, 4OHM, 99DB, 1W; Driver Type:Miniature; Impedance:4ohm; Power Rating Nom:1W; Resonant Frequency:570Hz; Sound Pressure Level (SPL):99dB; Speaker Shape:Round; Frequency Range:100Hz to 10kHz; IP Rating:IP67 RoHS Compliant: Yes
Rated Power W = 1 / Output Power Max. W = 1.5 / Impedance Ohm = 4 / Sound Pressure Level dB = 99 / Diameter mm = 36 / Frequency Response Min. Hz = 100 / Frequency Response Max. kHz = 10 / Lowest Resonant Frequency Hz = 570 / Height mm = 3.5 / Weight g = 2.2

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK