Taoglas RECE.20369.001E.01

Rf Coax Conn, W.fl Jack, 8Ghz, 50 Ohm Rohs Compliant: Yes |Taoglas RECE.20369.001E.01
$ 0.582

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas RECE.20369.001E.01.

IHS

Datasheet13 pages3 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-18.26%

CAD Models

Download Taoglas RECE.20369.001E.01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Taoglas RECE.20369.001E.01 provided by its distributors.

Rf Coax Conn, W.fl Jack, 8Ghz, 50 Ohm Rohs Compliant: Yes |Taoglas RECE.20369.001E.01
TXR Series SMD W.FL Receptacle : Compatible with I-PEX MHFIII, Hirose W.FL
Conn MHF 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R
1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle
RECE.20369.001E.01 Receptacle IPEX MHF3 (W.FL Compatible)
RF Connector Type = W.FL / Gender = Socket / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 6 / Contact Material = Copper Alloy / Contact Plating = Gold / Body Material = Copper Alloy

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK