Taoglas PCS.55.A

RF Antenna, 2.5 to 2.69GHz, 5G/4G/LTE/GPS/GNSS/Glonass/Galileo/BeiDou/CAT-M/NB-IoT/IoT, 0dBi, 50 ohm
$ 1.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas PCS.55.A.

JRH Electronics

Datasheet72 pages2 years ago

Inventory History

3 month trend:
+8.32%

CAD Models

Download Taoglas PCS.55.A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Taoglas PCS.55.A provided by its distributors.

RF Antenna, 2.5 to 2.69GHz, 5G/4G/LTE/GPS/GNSS/Glonass/Galileo/BeiDou/CAT-M/NB-IoT/IoT, 0dBi, 50 ohm
Small OTS LTE Antenna 600-3000 MHz
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
Network Applications = 4G / Network Applications = 5G / Network Applications = GPS / Mounting Type = SMD / Frequency Band Range = 600 MHz ... 3 GHz / Impedance Ohm = 50 / Power Rating W = 2 / Polarisation = Linear / Length mm = 27 / Width mm = 10 / Height mm = 1.6 / Material = FR4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK