Taoglas MFX3.07.0150C

Antenna Flex -3.53dBi Gain 716MHz/746MHz/1755MHz/1910MHz/1990MHz/2155MHz Automotive Bag
$ 5.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MFX3.07.0150C.

JRH Electronics

Datasheet15 pages5 years ago
Datasheet15 pages3 years ago

Inventory History

3 month trend:
-9.12%

Descriptions

Descriptions of Taoglas MFX3.07.0150C provided by its distributors.

Antenna Flex -3.53dBi Gain 716MHz/746MHz/1755MHz/1910MHz/1990MHz/2155MHz Automotive Bag
Cat M1 Wide Band Flex Antenna 698MHZ to 3GHZ With 150MM 1.37 Ipex Mhfht
Flexible Antenna, Multi Band, Linear, 1.85 GHz to 1.91 GHz, 1.93 GHz to 1.99 GHz, 1.71 GHz to 1.755 GHz, 2.11 GHz to 2.155 GHz, 6.99 GHz to 7.16 GHz, 7.29 GHz to 7.46 GHz, Adhesive Mount
RF ANTENNA, 698MHZ TO 3GHZ, 3.07DBI, 5W; Antenna Type:LTE / CAT-M1 / NB-IoT; Frequency Min:698MHz; Frequency Max:3GHz; Antenna Mounting:Adhesive; Gain:3.07dBi; VSWR:-; Input Power:5W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
Network Applications = CAT-M1 / Network Applications = NB-IoT / Network Applications = ISM / Network Applications = Wi-Fi / Gain = 4.5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 700 ... 746 MHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 1.85 ... 2 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.37 mm / Cable Length mm = 150 / Impedance Ohm = 50 / Polarisation = Linear / Length mm = 96 / Width mm = 21 / Height mm = 0.2 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK