Taoglas MB.TG30.A.305111

Antenna GSM -3.84dBi 800MHz/896MHz/960MHz/1575.42MHz/1880MHz/1990MHz/2170MHz/2800MHz Magnetic Base Bag
$ 31.155
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MB.TG30.A.305111.

JRH Electronics

Datasheet14 pages9 years ago
Datasheet23 pages3 years ago

Inventory History

3 month trend:
-5.66%

Related Parts

Taoglas GA.107.201111 Antenna, 5G/LTE Mini Magnetic Mount, 2M RG-174, SMA-M-001
RF Antenna, 698MHz to 2.69GHz, MIMO, 2.41dBi, 50 ohm, Vertical
AbraconAPAMS-131
External Antenna, Whip, Dual Band, 1.71GHz -1.88GHz, Vertical, Magnetic Mount
RF SolutionsANT-GSMGPSPUKS
Gsm and Gps Combo Antenna Screw Mount

Descriptions

Descriptions of Taoglas MB.TG30.A.305111 provided by its distributors.

Antenna GSM -3.84dBi 800MHz/896MHz/960MHz/1575.42MHz/1880MHz/1990MHz/2170MHz/2800MHz Magnetic Base Bag
Whip Antenna, 2.4-2.8Ghz, 2.84Dbi; Antenna Type:Whip; Frequency Min:2.4Ghz; Frequency Max:2.8Ghz; Antenna Mounting:Magnetic; Gain:2.84Dbi; Vswr:-; Input Power:50W; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Range:-; Rohs Compliant: Yes |Taoglas MB.TG30.A.305111
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = GPS / Network Applications = Wi-Fi / Gain = 3 dBi / Mounting Type = Magnetic / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.575 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.4 ... 2.8 GHz / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Networks / Technology = UMTS / Networks / Technology = GSM / Networks / Technology = DCS / Networks / Technology = PCS / Antenna Connector Type = Male SMA / Coaxial Cable Types = CFD-200 / Cable Length m = 3 / Impedance Ohm = 50 / Power Rating W = 50 / Polarisation = Linear / Protection Rating = IP67 / Series = Apex Magforce / Length mm = 142 / Width mm = 49 / Height mm = 10 / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK