Taoglas MA963.A.BIVW.002

Taoglas Guardian Adhesive Antenna, 4 5G/LTE, Black, SMA, Adhesive, Cable Length: 3m/9.84Ft
$ 127.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA963.A.BIVW.002.

JRH Electronics

Datasheet29 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-16.42%

Descriptions

Descriptions of Taoglas MA963.A.BIVW.002 provided by its distributors.

Taoglas Guardian Adhesive Antenna, 4 5G/LTE, Black, SMA, Adhesive, Cable Length: 3m/9.84Ft
RF ANTENNA, 617MHZ TO 5.925GHZ, 3.84DBI; Antenna Type:Module; Frequency Min:617MHz; Frequency Max:5.925GHz; Antenna Mounting:Adhesive; Gain:3.84dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = Wi-Fi / Network Applications = NB-IoT / Network Applications = CAT-M1 / Gain = 4.7 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Frequency Band Range = 3.3 ... 5 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Networks / Technology = UMTS / Networks / Technology = GSM / Networks / Technology = DCS / Networks / Technology = PCS / Antenna Connector Type = Male SMA / Coaxial Cable Types = KSR200-P / Cable Length m = 3 / Impedance Ohm = 50 / Power Rating W = 2 / Polarisation = Linear / Protection Rating = IP67 / Series = Guardian / Length mm = 146 / Width mm = 134 / Height mm = 20 / Material = Acrilonitrile Styrene Acrylate (ASA) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK