Taoglas MA931.A.LBICGH.008

RF Antenna, 617MHz to 5.925GHz, Combo, 4.48dBi, 50 ohm, Right Hand Circular, Linear
$ 149.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA931.A.LBICGH.008.

JRH Electronics

Datasheet36 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+36.72%

Descriptions

Descriptions of Taoglas MA931.A.LBICGH.008 provided by its distributors.

RF Antenna, 617MHz to 5.925GHz, Combo, 4.48dBi, 50 ohm, Right Hand Circular, Linear
Antenna Panel -3.61dB Gain 806MHz/960MHz/2170MHz/2690MHz/3500MHz/5925MHz Box
MA931 Guardian 6in1 Adhesive Mount 2*5G/4G MIMO(600-6000MHz) 3*Wi-Fi MIMO GNSS Antenna
RF ANTENNA, 617MHZ TO 5.925GHZ, 4.48DBI; Antenna Type:Combo; Frequency Min:617MHz; Frequency Max:5.925GHz; Antenna Mounting:Adhesive / Wall; Gain:4.48dBi; VSWR:3; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = GPS / Network Applications = Wi-Fi / Gain = 5.6 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Frequency Band Range = 3.3 ... 3.5 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-174 / Coaxial Cable Types = KSR200-P / Cable Length m = 2 / Impedance Ohm = 50 / Power Rating W = 50 / Polarisation = Linear / Polarisation = RHCP / VSWR = 3:1 / Protection Rating = IP67 / Series = Guardian / Length mm = 146 / Width mm = 134 / Height mm = 20 / Material = Acrilonitrile Styrene Acrylate (ASA) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK