Taoglas MA752.B.ABICG.001

RF Antenna, 4.9 to 5.85GHz, MIMO WiFi, -5.93dBi, 50 ohm, Linear
$ 234.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA752.B.ABICG.001.

BiPOM Electronics

Datasheet40 pages3 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-4.39%

Descriptions

Descriptions of Taoglas MA752.B.ABICG.001 provided by its distributors.

RF Antenna, 4.9 to 5.85GHz, MIMO WiFi, -5.93dBi, 50 ohm, Linear
Taoglas Pantheon Dome Antenna, 2 5G/LTE, 2 Wi-Fi, 1 GPS, Black, SMA, Bolt, Cable Length: 3m/9.84Ft
Pantheon MA752.B 5in1 LTE MIMO, Wi-Fi MIMO and GPS/GLONASS Antenna
Antenna Mount -8.2dB Gain 6000MHz Box
PANTHEON 3000MM GNSS-RG174 SMA(M
RF ANTENNA, 4.9 TO 5.85GHZ, -5.93DBI; Antenna Type:MIMO WiFi; Frequency Min:4.9GHz; Frequency Max:5.85GHz; Antenna Mounting:Screw; Gain:-5.93dBi; VSWR:3; Input Power:-; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK