Taoglas MA673.A.CGH.004

RF/Microwave Antenna, 2400MHz Min, 5800MHz Max
$ 191.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA673.A.CGH.004.

JRH Electronics

Datasheet28 pages9 years ago

Inventory History

3 month trend:
-90.57%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-08
LTD Date2026-07-08

Related Parts

Antenna GPS -3.27dBi/-4.52dB 450MHz/868MHz Screw Bag
External Antenna, Puck, Multi Band, 868MHz, 1.574GHz -1.606GHz, Linear, Screw Mount
Antennas Hercules Ma131 2In1 Permanent Mount Gps/Glonass/Galileo & 915Mhz 48*29Mm
TE Connectivity / AMPANT-DB1-RMS-RPS
Multi-Band RMS Series Vehicle Roof Mount 1/4 Wave Monopole Antenna, RP-SMA Connector
AbraconAPAMBJ-145
External Antenna, Dome, Dual Band, 2.4 GHz, 5.1 GHz to 5.9 GHz, Horizontal, SMA Connector
RF SolutionsANT-PUKDB
PUK Antenna 433/868MHz M14 Screw SMA(M)

Descriptions

Descriptions of Taoglas MA673.A.CGH.004 provided by its distributors.

RF/Microwave Antenna, 2400MHz Min, 5800MHz Max
Spartan MA673 3in1 Permanent Mount 2.4GHz/5.8GHz 3xMIMO 3M CFD-200
Antenna Spartan -4.17dBi Gain Box
Antenna Outdoor 5850MHz Screw Box
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
RF ANT 2.4/5.38GHZ DOME RP-SMA
SPARTAN MA673 3IN1 PER MNT 2.4
Network Applications = Wi-Fi / Gain = 6 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 4.9 ... 5.9 GHz / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = CFD-200 / Cable Length m = 3 / Impedance Ohm = 50 / Network Protocol = 802.11a/b/g/n/ac / Polarisation = Linear / Power Rating W = 5 / Protection Rating = IP67 / Series = Spartan / Height mm = 65 / Diameter mm = 148 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK