Taoglas MA350.A.LBICG.003

Antenna Magnetic -6.17dBi Gain 824MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Bag
$ 186.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA350.A.LBICG.003.

JRH Electronics

Datasheet73 pages3 years ago
Datasheet73 pages4 years ago

Inventory History

3 month trend:
-19.92%

Descriptions

Descriptions of Taoglas MA350.A.LBICG.003 provided by its distributors.

Antenna Magnetic -6.17dBi Gain 824MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Bag
Taoglas Steedan, Tycho and other Magnetic Mount Antenna, 2 5G/LTE, 2 Wi-Fi, 1 GPS, Black, SMA, Magnetic, Cable Length: 3m/9.84Ft
5-in-1 GNSS/2-LTE/2-Wi-Fi 1575.42MHz/698MHz to 960MHz/1710MHz to 2170MHz/2490MHz to 2690MHz/3300MHz to 3600MHz/2.4GHz/5.8GHz Magnet Mount Bag
Combo Antenna, 2.49-2.69Ghz, -3.54Dbi; Antenna Type:Combo; Frequency Min:2.49Ghz; Frequency Max:2.69Ghz; Antenna Mounting:Magnetic/Adhesive; Gain:-3.54Dbi; Vswr:-; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Linear; Rohs Compliant: Yes |Taoglas MA350.A.LBICG.003

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK