Taoglas MA275.LBICG.002

Antenna Adhesive -5.01dBi Gain 803MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz/3500MHz Bag
$ 126.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA275.LBICG.002.

BiPOM Electronics

Datasheet40 pages7 years ago

Inventory History

3 month trend:
-43.38%

Descriptions

Descriptions of Taoglas MA275.LBICG.002 provided by its distributors.

Antenna Adhesive -5.01dBi Gain 803MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz/3500MHz Bag
RF Antenna, 698MHz to 3.5GHz, Combo, 3.66dBi, 50 ohm, Right Hand Circular, Linear
RF ANTENNA, 698MHZ TO 3.5GHZ, 3.66DBI; Antenna Type:Combo; Frequency Min:698MHz; Frequency Max:3.5GHz; Antenna Mounting:Adhesive; Gain:3.66dBi; VSWR:-; Input Power:-; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
Network Applications = 4G / Network Applications = Wi-Fi / Network Applications = GPS / Gain = 3.2 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 3.5 GHz / Frequency Band Range = 4.9 ... 5.85 GHz / Networks / Technology = 4G LTE / Networks / Technology = UMTS / Networks / Technology = GSM / Networks / Technology = DCS / Networks / Technology = PCS / Antenna Connector Type = Male SMA / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-174 / Coaxial Cable Types = CFD-200 / Cable Length m = 3 / Impedance Ohm = 50 / Polarisation = Linear / Polarisation = RHCP / Protection Rating = IP67 / Length mm = 205 / Width mm = 68 / Height mm = 13 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK