Taoglas MA256.A.LBI.001

Taoglas Genesis Antenna, 2 5G/LTE, 1 GPS, Black, SMA, Adhesive, Cable Length: 3m/9.84Ft
$ 55.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA256.A.LBI.001.

JRH Electronics

Datasheet39 pages5 years ago

Inventory History

3 month trend:
-25.96%

Descriptions

Descriptions of Taoglas MA256.A.LBI.001 provided by its distributors.

Taoglas Genesis Antenna, 2 5G/LTE, 1 GPS, Black, SMA, Adhesive, Cable Length: 3m/9.84Ft
Combo Antenna, 2.49-2.69Ghz, -1.8Dbi Rohs Compliant: Yes |Taoglas MA256.A.LBI.001
Antenna Adhesive -7.6dBi Gain 698MHz/806MHz/960MHz/1518MHz/2200MHz/2690MHz Bag
MA256 3in1 GNSS 2*4G MIMO Low Profile Miniature Form Factor Adhesive Mount Combination Antenna
Network Applications = 5G / Network Applications = 4G / Network Applications = NB-IoT / Network Applications = GPS / Network Applications = CAT-M1 / Gain = 2 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Coaxial Cable Types = TGD-1.5DS / Cable Length m = 2 / Impedance Ohm = 50 / Power Rating W = 2 / Polarisation = Linear / Polarisation = RHCP / VSWR = 3:1 / Protection Rating = IP67 / Series = Sentinel / Length mm = 128 / Width mm = 76 / Height mm = 12 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK