Taoglas MA1505.AK.001

RF ANTENNA 3G 4G 5G Beidou GLONASS GPS GNSS LTE Wi-Fi Module SMA Male (2) RP-SMA Panel Mount
$ 351.714
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA1505.AK.001.

JRH Electronics

Datasheet55 pages1 year ago

Electro Sonic

Inventory History

3 month trend:
+9.17%

Descriptions

Descriptions of Taoglas MA1505.AK.001 provided by its distributors.

RF ANTENNA 3G 4G 5G Beidou GLONASS GPS GNSS LTE Wi-Fi Module SMA Male (2) RP-SMA Panel Mount
RF ANTENNA, 5.15 TO 5.85GHZ, -4.08DB; Antenna Type:MIMO WiFi; Frequency Min:5.15GHz; Frequency Max:5.85GHz; Antenna Mounting:SMA Connector; Gain:-4.08dB; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = Wi-Fi / Network Applications = GPS / Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = NB-IoT / Network Applications = CAT-M1 / Gain = 5 dBi / Mounting Type = Screw / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 806 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.56 ... 1.59 GHz / Frequency Band Range = 1.575 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 4.2 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Antenna Connector Type = Male SMA / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-174 / Coaxial Cable Types = TGC-200 / Cable Length m = 4.7 / Impedance Ohm = 50 / Network Protocol = 802.11a/b/g/n/ac / Polarisation = Linear / Polarisation = RHCP / VSWR = 2.5:1 / Power Rating W = 2 / Protection Rating = IP67 / Series = Synergy / Height mm = 57 / Diameter mm = 160 / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK