Network Applications = 5G / Network Applications = 4G / Gain = 6.2 dBi / Mounting Type = Screw / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 824 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 5 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Coaxial Cable Types = TGC-200 / Cable Length m = 4.7 / Impedance Ohm = 50 / Power Rating W = 2 / Polarisation = Linear / Protection Rating = IP67 / Series = Synergy / Diameter mm = 160 / Height mm = 57 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85