Taoglas MA147.A.BC.006

RF Antenna, 5.15 to 5.85GHz, 4G / 5G / Cellular / WiFi / LTE, 2.7dBi, 50 ohm, Linear
$ 54.51
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA147.A.BC.006.

JRH Electronics

Datasheet49 pages2 years ago

Inventory History

3 month trend:
-65.84%

Descriptions

Descriptions of Taoglas MA147.A.BC.006 provided by its distributors.

RF Antenna, 5.15 to 5.85GHz, 4G / 5G / Cellular / WiFi / LTE, 2.7dBi, 50 ohm, Linear
RF ANTENNA, 5.15 TO 5.85GHZ, 2.7DBI; Antenna Type:4G / 5G / Cellular / WiFi / LTE; Frequency Min:5.15GHz; Frequency Max:5.85GHz; Antenna Mounting:Screw / RP SMA / SMA Connector; Gain:2.7dBi; VSWR:-; Input Power:10W; Product Range:- RoHS Compliant: Yes
Network Applications = 3G / Network Applications = 4G / Network Applications = 5G / Network Applications = Wi-Fi / Gain = 3.8 dBi / Mounting Type = Screw / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 806 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.71 ... 2.2 GHz / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 2.5 ... 2.69 GHz / Frequency Band Range = 3.3 ... 4.2 GHz / Frequency Band Range = 5.1 ... 5.9 GHz / Networks / Technology = DCS / Networks / Technology = GSM / Networks / Technology = UMTS / Networks / Technology = 4G LTE / Networks / Technology = 5G NR / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 1 / Impedance Ohm = 50 / Power Rating W = 10 / Polarisation = Linear / Protection Rating = IP67 / Series = Olympian II / Length mm = 50 / Width mm = 50 / Diameter mm = 50 / Height mm = 48.5 / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK