Taoglas MA114.B.LB.001

RF Antenna, 5.15 to 5.925GHz, Dome, -3dB, 50 ohm, Linear
$ 46.47
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA114.B.LB.001.

BiPOM Electronics

Datasheet29 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-4.89%

Descriptions

Descriptions of Taoglas MA114.B.LB.001 provided by its distributors.

RF Antenna, 5.15 to 5.925GHz, Dome, -3dB, 50 ohm, Linear
RF ANTENNA, 5.15 TO 5.925GHZ, -3DB; Antenna Type:Dome; Frequency Min:5.15GHz; Frequency Max:5.925GHz; Antenna Mounting:SMA Connector; Gain:-3dB; VSWR:-; Input Power:10W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = GPS / Network Applications = NB-IoT / Network Applications = CAT-M1 / Gain = 7.3 dBi / Mounting Type = Screw / Frequency Band Range = 617 ... 698 MHz / Frequency Band Range = 698 ... 824 MHz / Frequency Band Range = 824 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.575 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 4.2 GHz / Frequency Band Range = 4.5 ... 5 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Coaxial Cable Types = TGC-1.5DS / Cable Length m = 1 / Impedance Ohm = 50 / Power Rating W = 10 / Polarisation = Linear / Polarisation = RHCP / VSWR = 3:1 / Protection Rating = IP67 / Diameter mm = 57 / Height mm = 35 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK