Taoglas GW.51.5153W

RF Antenna, 4.9 to 5.85GHz, Bluetooth/BLE/WiFi 6/WiFi 7/WLAN/ZigBee, 5.54dBi, 50 ohm, Linear
$ 4.691
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GW.51.5153W.

Electro Sonic

Datasheet17 pages3 years ago
Datasheet17 pages2 years ago

Inventory History

3 month trend:
-0.99%

Descriptions

Descriptions of Taoglas GW.51.5153W provided by its distributors.

RF Antenna, 4.9 to 5.85GHz, Bluetooth/BLE/WiFi 6/WiFi 7/WLAN/ZigBee, 5.54dBi, 50 ohm, Linear
RF ANTENNA, 4.9 TO 5.85GHZ, 5.54DBI; Antenna Type:Bluetooth / BLE / WiFi 6 / WiFi 7 / WLAN / ZigBee; Frequency Min:4.9GHz; Frequency Max:5.85GHz; Antenna Mounting:RP SMA Connector; Gain:5.54dBi; VSWR:-; Input Power:1W RoHS Compliant: Yes
Network Applications = Bluetooth / Network Applications = Wi-Fi 6 / Network Applications = Wi-Fi 7 / Gain = 5 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 4.9 ... 7.1 GHz / Antenna Connector Type = Male RP-SMA / Impedance Ohm = 50 / Network Protocol = 802.11a/b/g/n/ac/ax/be / Polarisation = Linear / Power Rating W = 1 / Length mm = 198 / Width mm = 198 / Height mm = 13 / Diameter mm = 13 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK