Taoglas GW.48.A151

Antennas Gw.48.A151 2.4 / 5.8Ghz Dual Band 3-3.5Dbi Rubber Duck Dipole Antenna With Rp-Sma(M)
$ 6.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GW.48.A151.

IHS

Datasheet20 pages5 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-9.58%

Descriptions

Descriptions of Taoglas GW.48.A151 provided by its distributors.

Antennas Gw.48.A151 2.4 / 5.8Ghz Dual Band 3-3.5Dbi Rubber Duck Dipole Antenna With Rp-Sma(M)
External Antenna, Whip - Dipole, Rubber Duck, Dual Band, 2.4GHz -2.5GHz, 5.15GHz -5.85GHz, 5.925GHz -7.125GHz, Linear, RP SMA Connector
RF ANTENNA, 5.925 TO 7.125GHZ, 4.23DBI; Antenna Type:WiFi / WLAN / Bluetooth; Frequency Min:5.925GHz; Frequency Max:7.125GHz; Antenna Mounting:RP SMA Connector; Gain:4.23dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm RoHS Compliant: Yes
Network Applications = Wi-Fi / Network Applications = Bluetooth / Gain = 3.5 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Antenna Connector Type = Male RP-SMA / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 2 / Protection Rating = IP65 / Protection Rating = IK05 / Length mm = 90 / Diameter mm = 8 / Material = Thermoplastic Polyester Elastomer (TPE-E) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK