Taoglas GW.22.5151

GW.22.5151 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector
$ 8.938
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GW.22.5151.

JRH Electronics

Datasheet13 pages7 years ago
Datasheet13 pages1 year ago

Inventory History

3 month trend:
-23.90%

Descriptions

Descriptions of Taoglas GW.22.5151 provided by its distributors.

GW.22.5151 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector
RF ANTENNA, 2.5GHZ, 4.64DBI, 50 OHM; Antenna Type:Dipole; Frequency Min:-; Frequency Max:2.5GHz; Antenna Mounting:RP SMA Connector; Gain:4.64dBi; VSWR:-; Input Power:10W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = Wi-Fi / Network Applications = ZigBee / Network Applications = Bluetooth / Network Applications = Thread / Gain = 4.6 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male RP-SMA / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 10 / Protection Rating = IP67 / Protection Rating = IK07 / Length mm = 235 / Diameter mm = 13 / Material = Thermoplastic Polyester Elastomer (TPE-E) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK