Taoglas GW.11.A153

WIFI Terminal Dipole Antenna 2.4GHz Dipole Antenna RP-SMA(M) Hinged
$ 3.167

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GW.11.A153.

JRH Electronics

Datasheet13 pages6 years ago

Electro Sonic

Master Electronics

Factory Futures

Inventory History

3 month trend:
-28.66%

Related Parts

TaoglasGW.15.2113
BASE STATION/BROADCAST TRANSMISSION ANTENNA, 2400MHZ MIN, 2500MHZ MAX ROHS COMPLIANT: YES
TaoglasGW.26.0151
RF Antenna, 2.4 to 2.5GHz, Whip, 1.8dBi, 50 ohm, Vertical
TaoglasGW.26.0152
RF Antenna, 2.4 to 2.5GHz, Bluetooth, 1.8dBi, 50 ohm, Vertical
Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1038
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1027
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector

Descriptions

Descriptions of Taoglas GW.11.A153 provided by its distributors.

WIFI Terminal Dipole Antenna 2.4GHz Dipole Antenna RP-SMA(M) Hinged
RF ANTENNA, 2.4 TO 2.4835GHZ, 2.3DBI; Antenna Type:Whip; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; Antenna Mounting:SMA Connector; Gain:2.3dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Antenna Polarization:Linear Vertical RoHS Compliant: Yes
Network Applications = Wi-Fi / Network Applications = ZigBee / Network Applications = Bluetooth / Network Applications = ISM / Gain = 2.3 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-178 / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 1 / Length mm = 84 / Diameter mm = 9.4 / Material = Thermoplastic Elastomer (TPE) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK