Taoglas GW.11.A113

RF Antenna, 2.4 to 2.4835GHz, WiFi / Bluetooth / Zigbee / ISM, 2.3dBi, 50 ohm, Linear Vertical
$ 3.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GW.11.A113.

Sager Electronics

Datasheet15 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+12.09%

Descriptions

Descriptions of Taoglas GW.11.A113 provided by its distributors.

RF Antenna, 2.4 to 2.4835GHz, WiFi / Bluetooth / Zigbee / ISM, 2.3dBi, 50 ohm, Linear Vertical
Antenna Dipole -0.88dBi Gain 2480MHz/2462MHz/2480MHz/2483.5MHz Bag
GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna
Rubber rod antenna 2.3dBi 2.4GHz 1W - Antennas ROHS
RF ANTENNA, 2.4 TO 2.4835GHZ, 2.3DBI; Antenna Type:WiFi / Bluetooth / Zigbee / ISM; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; Antenna Mounting:SMA Connector; Gain:2.3dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK