Taoglas GW.05.0153

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
$ 6.557

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GW.05.0153.

Newark

Datasheet39 pages10 years ago

JRH Electronics

BiPOM Electronics

Inventory History

3 month trend:
-41.81%

Related Parts

TaoglasTG.09.0113
Taoglas Terminal Mount Series Antenna, 1 LTE, Black, SMA, Connector Mount, Cable Length: N/A
Antenna Penta-Band 896MHz/960MHz/1880MHz/1990MHz/2170MHz Automotive
ANTENNA GSM CELLULAR ADHESIVE MT
Yageo GroupW1900
ANTENNA, STUBBY, 1.71-2.17GHZ, 2DBI; Available until stocks are exhausted Alternative available
Yageo GroupW1910
Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz
Yageo GroupW1043
External Antenna, Whip, Dual Band, 2.4GHz -2.5GHz, 4.9GHz -5.9GHz, Vertical, RP SMA Connector

Descriptions

Descriptions of Taoglas GW.05.0153 provided by its distributors.

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
Taoglas GW.05.0153 2.4/5.8-7.125GHz Antenna, hinged RPSMA-M-001
Taoglas Terminal Mount Series Antenna, 1 Wi-Fi, Green, RP-SMA, Connector Mount, Cable Length: N/A
RF Antenna, 5.15 to 5.85GHz, Whip, 1.04dBi, 50 ohm, Linear
DUAL-BAND WIFI 2.4-2.5GHZ/5.15-5.85GHZ TERMINAL MOUNT MONOPOLE ANTENNA
2.4/5GHZ TERM MT MONOPOLEANTENNA HINGED RP-SMA(M) ROHS COMPLIANT: YES
Antenna Dual Band 2500MHz/5850MHz Bag
WHIP ANTENNA, 5.15-5.85GHZ, 1.04DBI; Antenna Type:Whip; Frequency Min:5.15GHz; Max:5.85GHz; Mounting:SMA Connector; Gain:1.04dBi;
10W 50¦¸ 2.4GHz,5.5GHz 62.33mm*62.3mm
RF ANT 2.4GHZ/5.5GHZ WHIP TILT
2.4/5.8GHZ MOPOLE ANT RP-SMA(M
Network Applications = Wi-Fi / Network Applications = Wi-Fi 6 / Network Applications = ZigBee / Network Applications = Bluetooth / Gain = 4.1 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Frequency Band Range = 5.93 ... 7.13 GHz / Antenna Connector Type = Male RP-SMA / Impedance Ohm = 50 / Network Protocol = 802.11a/b/g/n/ac/ax / Polarisation = Linear / Power Rating W = 10 / Length mm = 62.3 / Diameter mm = 10 / Material = Polyoxymethylene (POM) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK