Taoglas GSA.8845.A.105111

Antenna Dipole -8.83dBi Gain 470MHz/806MHz/960MHz/2170MHz/2690MHz/3800MHz/5850MHz Bag
$ 32.49

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GSA.8845.A.105111.

JRH Electronics

Datasheet31 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-39.11%

Descriptions

Descriptions of Taoglas GSA.8845.A.105111 provided by its distributors.

Antenna Dipole -8.83dBi Gain 470MHz/806MHz/960MHz/2170MHz/2690MHz/3800MHz/5850MHz Bag
RF ANTENNA, 450MHZ TO 5.85GHZ, 2.42DBI; Antenna Type:Cellular / 4G / 3G / 2G / LTE / ISM / WiFi; Frequency Min:450MHz; Frequency Max:5.85GHz; Antenna Mounting:Adhesive; Gain:2.42dBi; VSWR:-; Input Power:5W; Input Impedance:50ohm RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = Wi-Fi / Gain = 6 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 450 ... 470 MHz / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 894 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.4 ... 3.6 GHz / Frequency Band Range = 4.9 ... 5.85 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Coaxial Cable Types = TGC-200 / Cable Length m = 1 / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / Length mm = 176 / Width mm = 59 / Height mm = 12 / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK