Taoglas GSA.8822.B.301111

Taoglas GSA.8822.B.301111 Antenna, T-Bar, Cellular, Adhesive Mount, SMA-M, 3m RG-174-001
$ 6.74

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GSA.8822.B.301111.

IHS

Datasheet20 pages8 years ago

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.42%

Descriptions

Descriptions of Taoglas GSA.8822.B.301111 provided by its distributors.

Taoglas GSA.8822.B.301111 Antenna, T-Bar, Cellular, Adhesive Mount, SMA-M, 3m RG-174-001
Antenna T-Bar -10.5dB Gain 960MHz/1518MHz/2200MHz/2500MHz/2690MHz/5000MHz/5925MHz Bag
RF ANTENNA, 2.49 TO 2.69GHZ, -7.12DBI; Antenna Type:T-Bar; Frequency Min:2.49GHz; Frequency Max:2.69GHz; Antenna Mounting:Adhesive; Gain:-7.12dBi; VSWR:2; Input Power:5W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 2.7 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.4 ... 2.7 GHz / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 3 / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / VSWR = 2:1 / Protection Rating = IP67 / Series = T-Bar / Length mm = 106 / Width mm = 13 / Height mm = 6.7 / Material = Polyvinyl Chloride (PVC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK