Taoglas GA.130.201111

Antenna Dipole -5.66dBi Gain 806MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Bag
$ 13.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GA.130.201111.

JRH Electronics

Datasheet19 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-3.92%

Descriptions

Descriptions of Taoglas GA.130.201111 provided by its distributors.

Antenna Dipole -5.66dBi Gain 806MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Bag
-5.66dB 50¦¸ 752MHz,859MHz,920MHz,1.795GHz,1.875GHz,2.045GHz,2.495GHz , 143mm
RF Antenna, 2.3 to 2.69GHz, Whip, -5.4dB, 50 ohm, Linear
GA.130.201111 Shanghai Magnetic Mount 698-2700MHz LTE Antenna
SHANGHAI MAGNETIC MNT 698-2700
RF ANTENNA, 2.3 TO 2.69GHZ, -5.4DB; Antenna Type:Whip; Frequency Min:2.3GHz; Frequency Max:2.69GHz; Antenna Mounting:Magnetic / Adhesive; Gain:-5.4dB; VSWR:-; Input Power:10W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK