Taoglas FXUWB10.07.0100C

AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF®IU.FL
$ 3.68
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXUWB10.07.0100C.

JRH Electronics

Datasheet21 pages4 years ago
Datasheet21 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-1.44%

Descriptions

Descriptions of Taoglas FXUWB10.07.0100C provided by its distributors.

AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF®IU.FL
AccuraUWB Flex Series 3~10 GHz UltraUltra-Wide Band Flex Antenna with 100 100m
Antenna Module Ultra-Wideband Linear 10.3GHz 7.1dBi SMD Bag
Antennas FLEXIBLE PCB UWB ANTENNA RoHS Compliant: Yes
7dB 10W 2 50¦¸ 4.05GHz,7.1GHz,9.25GHz 18mm*15.2mm*100¦Ìm
Antenna Flex 7dBi Gain 10300MHz Bag
ULTRA WIDE BAND FLEX ANTENNA 3.1
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
Network Applications = ISM / Gain = 7.1 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 3.1 ... 5 GHz / Frequency Band Range = 6 ... 8.2 GHz / Frequency Band Range = 8.2 ... 10.3 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.37 mm / Cable Length mm = 100 / Impedance Ohm = 50 / Power Rating W = 10 / Polarisation = Linear / VSWR = 2:1 / Series = Accura / Length mm = 35 / Width mm = 25 / Height mm = 0.24 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK