Taoglas FXUB85.54.0150C

Taoglas FXUB85.54.0150C Antenna, 5G/LTE Wideband, Adhesive, 150mm cable, IPEX MHF-4L-001
$ 6.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXUB85.54.0150C.

Sager Electronics

Datasheet30 pages4 years ago

Inventory History

3 month trend:
+20.79%

Descriptions

Descriptions of Taoglas FXUB85.54.0150C provided by its distributors.

Taoglas FXUB85.54.0150C Antenna, 5G/LTE Wideband, Adhesive, 150mm cable, IPEX MHF-4L-001
Pylon Wideband 5G flexible PCB antenna 600MHz 8GHz, with I-PEX MHF®4L(HSC)
RF ANTENNA, 600MHZ TO 8GHZ, 4.5DBI; Antenna Type:5G / 4G; Frequency Min:600MHz; Frequency Max:8GHz; Antenna Mounting:Adhesive; Gain:4.5dBi; VSWR:-; Input Power:50W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 5G / Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 5.6 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 617 ... 960 MHz / Frequency Band Range = 1.42 ... 1.52 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.69 GHz / Frequency Band Range = 3.3 ... 5 GHz / Frequency Band Range = 5.15 ... 5.93 GHz / Frequency Band Range = 5.93 ... 7.13 GHz / Networks / Technology = 5G NR / Networks / Technology = FR1 / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = HSC / Coaxial Cable Types = 1.37 mm / Cable Length mm = 150 / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / Length mm = 163 / Width mm = 21 / Height mm = 0.3 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK