Taoglas FXR.05.A

Antennas Fxr.05 Circular Nfc Flex Antenna, Small Form Factor 31*26.4*0.24Mm
$ 5.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXR.05.A.

JRH Electronics

Datasheet12 pages5 years ago
Datasheet12 pages3 years ago

Electro Sonic

Future Electronics

X-ON

Inventory History

3 month trend:
-1.07%

Related Parts

TaoglasFXR.07.A
Antennas FXR.07 Circular NFC Flex antenna 50*45.5*0.24mm
TaoglasFXR.08.A
Rectangular Flexible Near-Field Communications Antenna Bag
TaoglasFXR.06.A
RF ANTENNA, NFC, 13.56MHZ, ADHESIVE; Available until stocks are exhausted
Gps Antenna, 1575Mhz Min, 1610Mhz Max Rohs Compliant: Yes |Taoglas CGGP.25.4.A.02

Descriptions

Descriptions of Taoglas FXR.05.A provided by its distributors.

Antennas Fxr.05 Circular Nfc Flex Antenna, Small Form Factor 31*26.4*0.24Mm
Small Form Factor Circular Flexible Near-Field Communications Antenna
RF Antenna, 13.56MHz, NFC, Adhesive Mount
50¦¸ 13.56MHz , 31mm*26.4mm*240¦Ìm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
RF ANT 13.56MHZ FLAT PATCH SLDR
Transmission Frequency MHz = 13.56 / Sensing Distance Max. mm = 35 / Mounting Type = Adhesive Mount / Length mm = 31 / Width mm = 26 / Height mm = 0.24 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK