Taoglas FXR.01.07.0100C.A

FXR.01.A Nfc Flex Pcb Antenna 53.34*36.83*0.24MM, 100MM Ø1.37MM, I-pex Mhf®iu.fl
$ 6.8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXR.01.07.0100C.A.

JRH Electronics

Datasheet12 pages5 years ago
Datasheet12 pages3 years ago

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-13.59%

Descriptions

Descriptions of Taoglas FXR.01.07.0100C.A provided by its distributors.

FXR.01.A NFC Flex PCB antenna 53.34*36.83*0.24mm, 100mm Ø1.37mm, I-PEX MHF®IU.FL
Taoglas FXR.01.07.0100C.A NFC Flex Reader antenna with 100mm 1.37 IPEX MHFI
Transmission Frequency MHz = 13.56 / Sensing Distance Max. mm = 50 / Antenna Connector Type = U.FL / Mounting Type = Adhesive Mount / Coaxial Cable Types = 1.37 mm / Cable Length mm = 100 / Length mm = 53 / Width mm = 37 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK