Taoglas FXP810.07.0100C

Antennas Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, 100mm oe1.37, I-PEX MHF
$ 3.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXP810.07.0100C.

JRH Electronics

Datasheet15 pages4 years ago

Future Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-41.12%

Related Parts

FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF®IU.FL
Antennas Freedom Fxp831 2.4/4.9-6.0Ghz Flexible Pcb Antenna, Ipex Mhfi, 100Mm 1.37
Antenna Dipole -2.6dBi 2500MHz/5800MHz Adhesive Bag
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
Yageo GroupW3315B0100
Patch Antenna, Dual Band, Vertical, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.925 GHz, Adhesive Tape
AbraconAPAMS-101
Antenna External 2dBi Gain 960MHz/1990MHz Automotive Carton

Descriptions

Descriptions of Taoglas FXP810.07.0100C provided by its distributors.

Antennas Freedom FXP810 2.4/4.9-6.0GHz Flex PCB Antenna, 100mm oe1.37, I-PEX MHF
RF Antenna, 2.4 to 5.8GHz, Patch, 5.1dBi, 50 ohm, Linear
Antenna Dipole 1.5dBi Gain 2500MHz/5800MHz
Fxp810.07.0100C Rohs Compliant: Yes |Taoglas FXP810.07.0100C
FLEXIBLE PCB 2.4/5.8GHZ ANTENNA
2.4GHz,4.9GHz 2.5GHz,5.8GHz 31mm*31mm*100¦Ìm
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Network Applications = Wi-Fi / Gain = 6.3 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 4.9 ... 5.85 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.37 mm / Cable Length mm = 100 / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 2 / Series = Freedom / Length mm = 31 / Width mm = 31 / Height mm = 0.1 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK