Taoglas FXP74.07.0100A

Taoglas FXP74.07.0100A Black Diamond, 2.4GHz Flex PCB Antenna, I-PEX MHF, 10cm-001
$ 2.44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXP74.07.0100A.

ODG (Origin Data Global)

Datasheet15 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+83.74%

Descriptions

Descriptions of Taoglas FXP74.07.0100A provided by its distributors.

Taoglas FXP74.07.0100A Black Diamond, 2.4GHz Flex PCB Antenna, I-PEX MHF, 10cm-001
FXP74 2.4GHz Black Diamond Flex PCB Antenna, 100mm Ø1.13, I-PEX MHF®IU.FL
RF ANTENNA, 2.4 TO 2.4835GHZ, 4DBI; Antenna Type:PCB; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; Antenna Mounting:Adhesive; Gain:4dBi; VSWR:2; Input Power:5W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = Wi-Fi / Network Applications = ZigBee / Network Applications = Bluetooth / Network Applications = ISM / Gain = 4 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 100 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Power Rating W = 5 / Series = Black Diamond / Length mm = 47 / Width mm = 7 / Height mm = 0.1 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK