Taoglas FW.24.SMA.M

Taoglas Meteor FW.24.SMA.M Antenna, 2.4GHz Flexible Whip Monopole, SMA-M -001
$ 11.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FW.24.SMA.M.

JRH Electronics

Datasheet14 pages6 years ago
Datasheet14 pages1 year ago

Electro Sonic

Inventory History

3 month trend:
+0.09%

Descriptions

Descriptions of Taoglas FW.24.SMA.M provided by its distributors.

Taoglas Meteor FW.24.SMA.M Antenna, 2.4GHz Flexible Whip Monopole, SMA-M -001
RF Antenna, 2.4 to 2.5GHz, Whip, 4.26dBi, 50 ohm, Linear
Antenna Whip 4.48dBi Gain 2500MHz Bag
2.4GHz,2.5GHz 2.5GHz SMA(DO-214AC) 307mm
RF ANT 2.4GHZ WHIP STR SMA MALE
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = ISM / Gain = 4 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male SMA / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 3:1 / Power Rating W = 10 / Protection Rating = IP65 / Series = Meteor / Length mm = 307 / Width mm = 16 / Diameter mm = 6 / Material = ABS / Material = Polyethylene (PE) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK