Taoglas CGGBP.35.3.A.02

RF Antenna, 1.602GHz, Patch, -1.74dB, 50 ohm, Right Hand Circular
$ 5.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas CGGBP.35.3.A.02.

Sager Electronics

Datasheet20 pages4 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.82%

CAD Models

Download Taoglas CGGBP.35.3.A.02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Antenna GPS/GLONASS 3.53dBi Gain 1610MHz Automotive Tray

Descriptions

Descriptions of Taoglas CGGBP.35.3.A.02 provided by its distributors.

RF Antenna, 1.602GHz, Patch, -1.74dB, 50 ohm, Right Hand Circular
Antennas Cggbp.35.3.A.02 35*35*3Mm Gps/Glonass/Galileo/Beidou Patch Antenna
Antenna GPS/GLONASS 4.5dBi Gain 1595MHz 2-Pin Tray
PATCH ANTENNA, 1.602GHZ, -1.74DB;
4.5dB 2.5 50¦¸ 1.575GHz,1.602GHz 3mm
RF ANT 1.575/1.602GHZ CER PATCH
35X35X3MM GPS/GLONASS/GALILEO/
RF ANTENNA, 1.602GHZ, -1.74DB, 50 OHM; Antenna Type:Patch; Frequency Min:-; Frequency Max:1.602GHz; Antenna Mounting:Adhesive / Pin; Gain:-1.74dB; VSWR:-; Input Power:-; Input Impedance:50ohm; Antenna Polarization:Right Hand CircularRoHS Compliant: Yes

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK