Taoglas CGGBP.35.2.A.08

Gps/Glonass/Beidou Patch Antenna 35352Mm-2.4Mm Rohs Compliant: Yes |Taoglas CGGBP.35.2.A.08
$ 5.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas CGGBP.35.2.A.08.

JRH Electronics

Datasheet14 pages7 years ago
Datasheet23 pages2 years ago

Inventory History

3 month trend:
+56.57%

Descriptions

Descriptions of Taoglas CGGBP.35.2.A.08 provided by its distributors.

Gps/Glonass/Beidou Patch Antenna 35352Mm-2.4Mm Rohs Compliant: Yes |Taoglas CGGBP.35.2.A.08
RF Antenna, 1.561 to 1.602GHz, Patch, 4.87dBi, 50 ohm
Antenna Embedded -2.32dB Gain 1602MHz 2-Pin Bag
4.87dB 50¦¸ 1.561GHz,1.575GHz,1.602GHz 35.5mm*35.5mm*2mm
RF ANTENNA, PATCH, 1.602GHZ, ADHESIVE;
RF ANT 1.561/1.575GHZ CER PATCH
GPS/GLONASS/BEIDOU PATCH ANTEN
Compatible GNSS Networks = GPS / Compatible GNSS Networks = Galileo / Compatible GNSS Networks = GLONASS / Compatible GNSS Networks = BeiDou / Gain = 4.9 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 1.57 ... 1.61 GHz / Impedance Ohm = 50 / VSWR = 2.5:1 / Length mm = 35 / Width mm = 35 / Height mm = 2 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK