Taoglas CAB.011

Cable Assembly Coaxial 0.095m 32AWG MHF1 to SMA F-F Bag
$ 2.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas CAB.011.

IHS

Datasheet5 pages10 years ago

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+20.57%

CAD Models

Download Taoglas CAB.011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0046 RF Cable Assemblies Micro To Micro 9 1.37mm, Cable
Molex 73116-0035 RF Cable Assemblies Micro To Micro 6 1.32mm, Cable
MCRF-to-MCRF, 1.32mm Cable Diameter, Length 230.13mm, H25, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 228.6mm, H18, 50 Ohms, One Piece Per Bag

Descriptions

Descriptions of Taoglas CAB.011 provided by its distributors.

Cable Assembly Coaxial 0.095m 32AWG MHF1 to SMA F-F Bag
CABLE ASSY, R/A MHFI PLUG-SMA JACK, 3.7"; Cable Length - Imperial:3.7"; Cable Length - Metric:95mm; Coaxial Cable Type:1.13mm; Connector Type A:SMA Bulkhead Jack; Connector Type B:MHF1 Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes
RF Connector A Series = SMA / RF Connector A Gender = Male / RF Connector A Body Style = Straight / RF Connector B Series = U.FL / RF Connector B Gender = Female / RF Connector B Body Style = Angled / Characteristic Impedance Ohm = 50 / Conductor Material = Silver-Plated Copper / Plating Material = Gold / Insulator Material = FEP / Shield Material = Tinned Copper / Length mm = 95 / Voltage Rating V = 30 / Jacket Colour = Black / Operating Temperature Max. °C = 105 / Series = CAB

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK