Taoglas BPF.24.01

Accessory Type = Filter / Suitable for = UAVs and Drones
$ 17.252
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas BPF.24.01.

Sager Electronics

Datasheet8 pages8 years ago

Inventory History

3 month trend:
-12.97%

CAD Models

Download Taoglas BPF.24.01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Taoglas BPF.24.01 provided by its distributors.

Accessory Type = Filter / Suitable for = UAVs and Drones
Filter, Band Pass, 2.4 GHz to 2.5 GHz, 1.3 dB, 50 ohm
RF FILT BAND PASS 2.45GHZ INLINE
RF FILTER BANDPASS 2.4GHZ INLINE
BAND PASS FILTER, 2.4 - 2.5 GHZ; Filter Type:Band Pass; Filter Case / Package:-; Pass Band Frequency:2.4GHz to 2.5GHz; RF Filter Applications:UAV/Drone Antennas; Product Range:Airvu Series RoHS Compliant: Yes

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK