Taoglas AP.25M.07.0080A

RF Antenna, 1.57542GHz, Patch, 2dBi, 50 ohm, Right Hand Circular
$ 7.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas AP.25M.07.0080A.

Sager Electronics

Datasheet9 pages8 years ago

Factory Futures

Inventory History

3 month trend:
-10.25%

Related Parts

RF Antenna, 1.57542GHz, Patch, 2dBi, 50 ohm, Right Hand Circular
RF Antenna, 1.57542GHz, Patch, 1.5dBi, 50 ohm, Right Hand Circular
RF Antenna, 1.574 to 1.61GHz, Patch, 0dBi, 50 ohm, Right Hand Circular
Yageo GroupW3525B100
PCB Antenna, Single Band, Vertical, 2.4 GHz to 2.5 GHz, PCB Mount
Antenna, Patch, 1.57542Ghz, 2.5Dbi Rohs Compliant: Yes |Abracon APAM1866YA18
Patch Antenna, Single Band, Right Hand Circular, 1.575 GHz, I-Pex Connector

Descriptions

Descriptions of Taoglas AP.25M.07.0080A provided by its distributors.

RF Antenna, 1.57542GHz, Patch, 2dBi, 50 ohm, Right Hand Circular
AP.25M GPS/GALILEO 1 Stage Active Patch 25*25*6mm, 80mm Ø1.13, I-PEX MHF®IU.FL
AP.25M - GPS/GALILEO1 Stage 15dB - 80mmI-PEX MHFI 1.13
Antenna GPS/GALILEO 1576.443MHz
ACTIVE PATCH GPS ANTENNA MODULE
GPS L1,Galileo E1 2 50¦¸ 1.575GHz 2mm
RF ANT 1.575GHZ CER PATCH IPEX
GPS/GALILEO 1 STAGE ACTIVE PAT
Compatible GNSS Networks = GPS / Compatible GNSS Networks = Galileo / Mounting Type = SMD / Frequency Band Range = 1.575 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 85 / Operating Voltage Min. - DC V = 1.8 / Operating Voltage Max. - DC V = 5.5 / Impedance Ohm = 50 / Polarisation = RHCP / VSWR = 2:1 / Length mm = 25 / Width mm = 25 / Height mm = 6 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK