Compatible GNSS Networks = GPS / Compatible GNSS Networks = Galileo / Compatible GNSS Networks = QZSS / Compatible GNSS Networks = SBAS / Gain = 3.5 dBi / Mounting Type = SMD / Frequency Band Range = 1.227 GHz / Frequency Band Range = 1.575 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.37 mm / Cable Length mm = 100 / Operating Voltage Min. - DC V = 1.8 / Operating Voltage Max. - DC V = 5.5 / Impedance Ohm = 50 / Polarisation = RHCP / Length mm = 35 / Width mm = 35 / Height mm = 11 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85