Taoglas AA.200.151111

Taoglas Magma X2 AA.200.151111 Antenna, GNSS Multiband, Magnetic, 1.5m RG-174, SMA-M-001
$ 71.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas AA.200.151111.

JRH Electronics

Datasheet32 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-14.84%

Descriptions

Descriptions of Taoglas AA.200.151111 provided by its distributors.

Taoglas Magma X2 AA.200.151111 Antenna, GNSS Multiband, Magnetic, 1.5m RG-174, SMA-M-001
External Antenna, Puck, Multi Band, 1.17645GHz, 1.2276GHz, 1.561GHz, 1.57542GHz, 1.602GHz, Right Hand Circular, Magnetic Mount
PATCH ANTENNA, 1.602GHZ, 2.4DBI; Antenna Type:GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS; Frequency Min:-; Frequency Max:1.602GHz; Antenna Mounting:Magnetic; Gain:2.4dBi; VSWR:2; Input Power:- RoHS Compliant: Yes
Compatible GNSS Networks = GPS / Compatible GNSS Networks = Galileo / Compatible GNSS Networks = GLONASS / Compatible GNSS Networks = BeiDou / Compatible GNSS Networks = QZSS / Compatible GNSS Networks = IRNSS / Compatible GNSS Networks = SBAS / Gain = 2.9 dBi / Mounting Type = Magnetic / Frequency Band Range = 1.176 GHz / Frequency Band Range = 1.227 GHz / Frequency Band Range = 1.57 ... 1.61 GHz / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 1.5 / Operating Voltage Min. - DC V = 1.8 / Operating Voltage Max. - DC V = 5.5 / Impedance Ohm = 50 / Polarisation = RHCP / VSWR = 2:1 / Protection Rating = IP67 / Series = Magma / Length mm = 67 / Width mm = 63 / Height mm = 27 / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK