Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L08P150D15

SENSOR CURRENT HALL 150A AC/DC / Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module
$ 5.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L08P150D15.

IHS

Datasheet4 pages7 years ago

Master Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-16.13%

CAD Models

Download Tamura L08P150D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-02
Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
SENSOR CURRENT HALL 150A AC/DC
Allegro MicroSystemsACS758KCB-150B-PFF-T
Current Sensor IC, bidirectional, Vcc = 5 V, range +- 150 A, Vrms = 3000 V, band width 120 kHz, temperature range: K
Allegro MicroSystemsACS758KCB-150B-PSS-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PSS Tube
Allegro MicroSystemsACS770KCB-150B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
SENSOR CURRENT HALL 180A AC/DC

Descriptions

Descriptions of Tamura L08P150D15 provided by its distributors.

SENSOR CURRENT HALL 150A AC/DC / Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current ±15V 5-Pin Box
SENSOR CURRENT HALL 150A AC/DC
Hall Effect Current Sensors 150A 4V

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)