Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L01Z150S05

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
$ 9.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L01Z150S05.

IHS

Datasheet125 pages9 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-64.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hall Effect Current Sensors 150A 4V
SENSOR CURRENT HALL 150A AC/DC
Allegro MicroSystemsACS758KCB-150B-PFF-T
ACS758 Series 5 V 150 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Allegro MicroSystemsACS758KCB-150B-PSS-T
TVS Diode Bidirectional 13.3V 4μs 3V 13.5mA 5.5V ±1% 150A ±1.6% CB-5 TH 10mm × 7mm × 13mm
Allegro MicroSystemsACS770KCB-150B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
SENSOR CURRENT HALL 180A AC/DC

Descriptions

Descriptions of Tamura L01Z150S05 provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
10μs 4.9V 15mA 5.1V Bidirectional ±1% 150A ±1% Through hole mounting 8mm*18.5mm*27mm
SENSOR CURRENT HALL 150A AC/DC
Current Sensor, 3 Pin
CURRENT SENSOR HE/OL 150A

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)