Takachi WPMB-M4G

Accessory Material = ASA / Accessory Colour = Grey / Width mm = 18 / Length mm = 28
$ 5.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WPMB-M4G.

Farnell

Datasheet1 page8 years ago
Datasheet1 page11 years ago

Newark

TME

Inventory History

3 month trend:
+9.76%

Descriptions

Descriptions of Takachi WPMB-M4G provided by its distributors.

Accessory Material = ASA / Accessory Colour = Grey / Width mm = 18 / Length mm = 28
Pole Mount Kit, Ip67 Enclosure, Wht Gry; Accessory Type:Pole Mount Kit; For Use With:91 Series Ip67 Low Profile White Grey Enclosures; Product Range:- Rohs Compliant: Yes |Takachi WPMB-M4G
Takachi Electric Industrial
タカチ電機工業 WPMB-M4G ブラケット

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD91PMWG