Takachi WPMB-M3G

Width mm = 14 / Accessory Material = ASA / Accessory Colour = Dark Grey / Length mm = 18
$ 6.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WPMB-M3G.

Farnell

Datasheet1 page8 years ago

TME

Descriptions

Descriptions of Takachi WPMB-M3G provided by its distributors.

Width mm = 14 / Accessory Material = ASA / Accessory Colour = Dark Grey / Length mm = 18
POLE MOUNT BRACKET, DARK GREY, ASA; Enclosure Material:ASA; External Height - Metric:9.5mm; External Width - Metric:18mm; For Use With:Takachi WP Series Enclosures; External Height - Imperial:0.37"; External Width - Imperial:0.71"; RoHS Compliant: Yes

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD