Takachi WP8-10-4C

Low Profile Case WP 75x100x35mm Charcoal Grey ABS IP67
$ 18.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WP8-10-4C.

Farnell

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
+122%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi WP8-10-4C provided by its distributors.

Low Profile Case WP 75x100x35mm Charcoal Grey ABS IP67
Enclosure, Multipurpose, Abs, Grey; Enclosure Type:Multipurpose; Enclosure Material:Abs; External Height - Metric:35Mm; External Width - Metric:75Mm; External Depth - Metric:100Mm; Ip Rating:Ip67; Body Colour:Grey; Nema Rating:-; Rohs Compliant: Yes |Takachi WP8-10-4C

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD