Takachi WH145-33-N-WB

Takachi CHH903NWB 90 Series IP67 Handheld Enclosures Size 3 White/Black
$ 28.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WH145-33-N-WB.

Newark

Datasheet1 page11 years ago

Farnell

element14 APAC

TME

Descriptions

Descriptions of Takachi WH145-33-N-WB provided by its distributors.

Takachi CHH903NWB 90 Series IP67 Handheld Enclosures Size 3 White/Black
HANDHELD ENCLOSURE, ABS, WHITE/BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 33mm; External Width - Metric: 88mm; External Depth - Metric: 146mm; IP Rating: IP67; Body Colour: White, Black;
Enclosure Material = ABS / Protection Rating = IP67 / Fire Class = UL 94 V0 / Enclosure Colour = Black / Off-White / External Width mm = 88 / External Depth mm = 146 / External Height mm = 33 / Internal Width mm = 65.8 / Internal Depth mm = 123.8 / Internal Height mm = 26 / Series = WH / Enclosure Type = Hand-Held / Weight g = 162

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHH903NWB