Takachi WH145-25-N-BR

Enclosure, Ip67, No Battery Compartment, Handheld, 25 Mm, 88 Mm, 146 Mm Rohs Compliant: Yes |Takachi WH145-25-N-BR
$ 25.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WH145-25-N-BR.

Newark

Datasheet1 page11 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Takachi WH145-25-N-BR provided by its distributors.

Enclosure, Ip67, No Battery Compartment, Handheld, 25 Mm, 88 Mm, 146 Mm Rohs Compliant: Yes |Takachi WH145-25-N-BR
Handheld Waterpr
HANDHELD ENCLOSURE, ABS, BLACK/RED; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 88mm; External Depth - Metric: 146mm; IP Rating: IP67; Body Colour: Black, Red; NEM

Images

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHH902NBR