Enclosure Material = ABS / Protection Rating = IP67 / Fire Class = UL 94 V0 / Enclosure Colour = Black / Navy / External Width mm = 88 / External Depth mm = 146 / External Height mm = 25 / Internal Width mm = 65.8 / Internal Depth mm = 123.8 / Internal Height mm = 18 / Series = WH / Enclosure Type = Hand-Held / Weight g = 137.5