Takachi WH145-20-F4-WL

Takachi CHH901AWG 90 Series IP67 Handheld Enclosures Size 1 White/Grey 4 x AAA
$ 32.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WH145-20-F4-WL.

Newark

Datasheet1 page11 years ago

Farnell

element14 APAC

TME

Descriptions

Descriptions of Takachi WH145-20-F4-WL provided by its distributors.

Takachi CHH901AWG 90 Series IP67 Handheld Enclosures Size 1 White/Grey 4 x AAA
Enclosure, Ip67, 4 Aaa Battery Compartment, Handheld, 20 Mm, 88 Mm, 146 Mm Rohs Compliant: Yes |Takachi WH145-20-F4-WL
HANDHELD ENCLOSURE, ABS, WHITE/GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 20mm; External Width - Metric: 88mm; External Depth - Metric: 146mm; IP Rating: IP67; Body Colour: White, Grey; N

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHH901AWG