Takachi WH125-28-N-BG

ENCLOSURE, HANDHELD, ABS, BLACK/GREEN; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric:...
$ 32.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WH125-28-N-BG.

Farnell

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Takachi WH125-28-N-BG provided by its distributors.

ENCLOSURE, HANDHELD, ABS, BLACK/GREEN; Enclosure Type:Handheld; Enclosure Material:ABS; External Height - Metric:28mm; External Width - Metric:79mm; External Depth - Metric:126mm; IP Rating:IP67; Body Colour:Black, Grey;

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD